6.8 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MW468050H2J

DigiKey Part Number
399-R75MW468050H2J-ND
Manufacturer
Manufacturer Product Number
R75MW468050H2J
Description
CAP FILM 6.8UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MW468050H2J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Part Status
Active
Height - Seated (Max)
1.579" (40.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
220V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
7 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
10110,53300 Kč1 105,33 Kč
8491,40131 Kč7 677,71 Kč
16887,26292 Kč14 660,17 Kč
50482,14718 Kč41 402,18 Kč
1 00879,64137 Kč80 278,50 Kč
2 52076,99392 Kč194 024,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč