
R71VI415050H6K | |
|---|---|
DigiKey Part Number | 399-R71VI415050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71VI415050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VI415050H6K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 520V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 27 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 50 | 18,05400 Kč | 902,70 Kč |
| 350 | 14,71480 Kč | 5 150,18 Kč |
| 700 | 13,90277 Kč | 9 731,94 Kč |
| 1 050 | 13,49631 Kč | 14 171,13 Kč |
| 2 800 | 12,68437 Kč | 35 516,24 Kč |
| 5 250 | 12,26983 Kč | 64 416,61 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

