
R71VI410050H6K | |
|---|---|
DigiKey Part Number | 399-R71VI410050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71VI410050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VI410050H6K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 520V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 36 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,99500 Kč | 179,95 Kč |
| 50 | 14,19880 Kč | 709,94 Kč |
| 100 | 13,03140 Kč | 1 303,14 Kč |
| 500 | 11,05712 Kč | 5 528,56 Kč |
| 1 000 | 10,44651 Kč | 10 446,51 Kč |
| 2 500 | 9,80162 Kč | 24 504,05 Kč |
| 5 000 | 9,41286 Kč | 47 064,30 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

