0.68 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71VI368050H6K

DigiKey Part Number
399-R71VI368050H6K-ND
Manufacturer
Manufacturer Product Number
R71VI368050H6K
Description
FILM, RADIAL, PULSE, SINGLE META
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71VI368050H6K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
520V
Dielectric Material
ESR (Equivalent Series Resistance)
53 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC)
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,40500 Kč144,05 Kč
5011,23820 Kč561,91 Kč
10010,26170 Kč1 026,17 Kč
7008,35540 Kč5 848,78 Kč
1 4007,89210 Kč11 048,94 Kč
2 8007,51084 Kč21 030,35 Kč
5 6007,19684 Kč40 302,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč