
R71VI347050H6K | |
|---|---|
DigiKey Part Number | 399-R71VI347050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71VI347050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VI347050H6K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 520V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 59 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 50 | 9,28120 Kč | 464,06 Kč |
| 100 | 8,44120 Kč | 844,12 Kč |
| 900 | 6,64633 Kč | 5 981,70 Kč |
| 1 800 | 6,27478 Kč | 11 294,60 Kč |
| 2 700 | 6,08872 Kč | 16 439,54 Kč |
| 5 400 | 5,81579 Kč | 31 405,27 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

