0.33 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71VI333050H6K

DigiKey Part Number
399-R71VI333050H6K-ND
Manufacturer
Manufacturer Product Number
R71VI333050H6K
Description
FILM, RADIAL, PULSE, SINGLE META
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71VI333050H6K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
520V
Dielectric Material
ESR (Equivalent Series Resistance)
84 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC)
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,91900 Kč109,19 Kč
508,40340 Kč420,17 Kč
1007,62650 Kč762,65 Kč
9005,96740 Kč5 370,66 Kč
1 8005,62385 Kč10 122,93 Kč
2 7005,45186 Kč14 720,02 Kč
5 4005,19949 Kč28 077,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč