
R71VF322050H6K | |
|---|---|
DigiKey Part Number | 399-R71VF322050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71VF322050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VF322050H6K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 520V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 90 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 50 | 7,11000 Kč | 355,50 Kč |
| 100 | 6,42960 Kč | 642,96 Kč |
| 500 | 5,28100 Kč | 2 640,50 Kč |
| 1 200 | 4,84372 Kč | 5 812,46 Kč |
| 3 600 | 4,42743 Kč | 15 938,75 Kč |
| 6 000 | 4,27344 Kč | 25 640,64 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

