0.1 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71VF3100AA30K

DigiKey Part Number
399-13451-ND
Manufacturer
Manufacturer Product Number
R71VF3100AA30K
Description
CAP FILM 0.1UF 10% 520VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71VF3100AA30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
250V
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Voltage Rating - DC
520V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 686
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
109,90600 Kč99,06 Kč
507,59140 Kč379,57 Kč
1006,87610 Kč687,61 Kč
5005,66810 Kč2 834,05 Kč
1 3005,17136 Kč6 722,77 Kč
2 6004,88596 Kč12 703,50 Kč
5 2004,65098 Kč24 185,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč