
R71PR468050H6K | |
|---|---|
DigiKey Part Number | 399-R71PR468050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71PR468050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PR468050H6K Models |
Category | ESR (Equivalent Series Resistance) 9 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.630" W (32.00mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.185" (30.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 70,04900 Kč | 700,49 Kč |
| 50 | 59,06740 Kč | 2 953,37 Kč |
| 144 | 54,13694 Kč | 7 795,72 Kč |
| 576 | 49,53924 Kč | 28 534,60 Kč |
| 1 008 | 48,13354 Kč | 48 518,61 Kč |
| 2 592 | 46,20743 Kč | 119 769,66 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |

