
R71PR447050H6K | |
|---|---|
DigiKey Part Number | 399-R71PR447050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71PR447050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PR447050H6K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.988" (25.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 51,42400 Kč | 514,24 Kč |
| 50 | 42,76040 Kč | 2 138,02 Kč |
| 288 | 36,87993 Kč | 10 621,42 Kč |
| 576 | 35,24128 Kč | 20 298,98 Kč |
| 1 152 | 33,89263 Kč | 39 044,31 Kč |
| 2 592 | 32,61365 Kč | 84 534,58 Kč |
| 5 184 | 31,72824 Kč | 164 479,20 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |

