
R71PN433050H6K | |
|---|---|
DigiKey Part Number | 399-R71PN433050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71PN433050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PN433050H6K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 36,03300 Kč | 360,33 Kč |
| 50 | 29,46440 Kč | 1 473,22 Kč |
| 200 | 25,76035 Kč | 5 152,07 Kč |
| 600 | 23,69555 Kč | 14 217,33 Kč |
| 1 000 | 22,93192 Kč | 22 931,92 Kč |
| 2 600 | 21,76612 Kč | 56 591,91 Kč |
| 5 000 | 21,13037 Kč | 105 651,85 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

