
R71PN422050H6K | |
|---|---|
DigiKey Part Number | 399-R71PN422050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71PN422050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PN422050H6K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 23 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 50 | 22,35860 Kč | 1 117,93 Kč |
| 250 | 18,96456 Kč | 4 741,14 Kč |
| 500 | 17,91466 Kč | 8 957,33 Kč |
| 1 000 | 17,05038 Kč | 17 050,38 Kč |
| 2 500 | 16,13789 Kč | 40 344,72 Kč |
| 5 000 | 15,58736 Kč | 77 936,80 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

