
R71PI415050H6K | |
|---|---|
DigiKey Part Number | 399-R71PI415050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71PI415050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PI415050H6K Models |
Category | ESR (Equivalent Series Resistance) 27 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.752" (19.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 50 | 17,70140 Kč | 885,07 Kč |
| 350 | 14,41123 Kč | 5 043,93 Kč |
| 700 | 13,61180 Kč | 9 528,26 Kč |
| 1 050 | 13,21114 Kč | 13 871,70 Kč |
| 2 800 | 12,41147 Kč | 34 752,12 Kč |
| 5 250 | 12,00322 Kč | 63 016,91 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

