
R71PI410050H6K | |
|---|---|
DigiKey Part Number | 399-R71PI410050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71PI410050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PI410050H6K Models |
Category | ESR (Equivalent Series Resistance) 36 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.752" (19.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 50 | 15,32440 Kč | 766,22 Kč |
| 350 | 12,37863 Kč | 4 332,52 Kč |
| 700 | 11,66289 Kč | 8 164,02 Kč |
| 1 050 | 11,30432 Kč | 11 869,54 Kč |
| 2 800 | 10,58847 Kč | 29 647,72 Kč |
| 5 250 | 10,22303 Kč | 53 670,91 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

