0.33 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71PI333050H6K

DigiKey Part Number
399-R71PI333050H6K-ND
Manufacturer
Manufacturer Product Number
R71PI333050H6K
Description
FILM, RADIAL, PULSE, SINGLE META
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R71PI333050H6K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
84 mOhms
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC)
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,96100 Kč109,61 Kč
508,42440 Kč421,22 Kč
1007,64750 Kč764,75 Kč
9005,98443 Kč5 385,99 Kč
1 8005,64006 Kč10 152,11 Kč
2 7005,46764 Kč14 762,63 Kč
5 4005,21481 Kč28 159,97 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč