
R71PF322050H6M | |
|---|---|
DigiKey Part Number | 399-R71PF322050H6M-ND |
Manufacturer | |
Manufacturer Product Number | R71PF322050H6M |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PF322050H6M Models |
Category | ESR (Equivalent Series Resistance) 90 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 50 | 6,95040 Kč | 347,52 Kč |
| 100 | 6,28260 Kč | 628,26 Kč |
| 500 | 5,15500 Kč | 2 577,50 Kč |
| 1 200 | 4,72560 Kč | 5 670,72 Kč |
| 3 600 | 4,31666 Kč | 15 539,98 Kč |
| 6 000 | 4,16544 Kč | 24 992,64 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

