
R71MI4100AA30K | |
|---|---|
DigiKey Part Number | 399-13454-ND |
Manufacturer | |
Manufacturer Product Number | R71MI4100AA30K |
Description | CAP FILM 1UF 10% 420VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 420V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71MI4100AA30K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Voltage Rating - DC 420V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,91700 Kč | 199,17 Kč |
| 50 | 15,80840 Kč | 790,42 Kč |
| 100 | 14,54050 Kč | 1 454,05 Kč |
| 750 | 11,99748 Kč | 8 998,11 Kč |
| 1 500 | 11,40643 Kč | 17 109,65 Kč |
| 3 000 | 10,91973 Kč | 32 759,19 Kč |
| 5 250 | 10,59038 Kč | 55 599,49 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


