
R60MI3470AA40J | |
|---|---|
DigiKey Part Number | 399-5878-ND |
Manufacturer | |
Manufacturer Product Number | R60MI3470AA40J |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI3470AA40J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 50 | 14,76160 Kč | 738,08 Kč |
| 100 | 13,55630 Kč | 1 355,63 Kč |
| 500 | 11,52244 Kč | 5 761,22 Kč |
| 1 000 | 10,89334 Kč | 10 893,34 Kč |
| 3 000 | 10,11607 Kč | 30 348,21 Kč |
| 5 000 | 9,82849 Kč | 49 142,45 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

