10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60DN51005030J

DigiKey Part Number
399-11495-ND
Manufacturer
Manufacturer Product Number
R60DN51005030J
Description
CAP FILM 10UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60DN51005030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max)
0.673" (17.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1053,79700 Kč537,97 Kč
5044,82660 Kč2 241,33 Kč
30038,62863 Kč11 588,59 Kč
60036,95193 Kč22 171,16 Kč
1 20035,57113 Kč42 685,36 Kč
2 70034,26174 Kč92 506,70 Kč
5 10033,42371 Kč170 460,92 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč