0.47 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R53BN347050S0M

DigiKey Part Number
399-R53BN347050S0M-ND
Manufacturer
Manufacturer Product Number
R53BN347050S0M
Description
CAP FILM 0.47UF 20% 800VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R53BN347050S0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
350V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max)
0.681" (17.30mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1028,76700 Kč287,67 Kč
5023,25740 Kč1 162,87 Kč
30019,45463 Kč5 836,39 Kč
60018,42715 Kč11 056,29 Kč
1 20017,58110 Kč21 097,32 Kč
2 70016,77919 Kč45 303,81 Kč
5 10016,26596 Kč82 956,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč