
R53BN34705000K | |
|---|---|
DigiKey Part Number | 399-R53BN34705000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BN34705000K |
Description | CAP FILM 0.47UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R53BN34705000K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.681" (17.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 50 | 15,63100 Kč | 781,55 Kč |
| 300 | 12,82137 Kč | 3 846,41 Kč |
| 600 | 12,06195 Kč | 7 237,17 Kč |
| 1 200 | 11,43726 Kč | 13 724,71 Kč |
| 2 700 | 10,84492 Kč | 29 281,28 Kč |
| 5 100 | 10,46610 Kč | 53 377,11 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

