0.33 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R53BN333050S0M

DigiKey Part Number
399-R53BN333050S0M-ND
Manufacturer
Manufacturer Product Number
R53BN333050S0M
Description
CAP FILM 0.33UF 20% 800VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R53BN333050S0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
350V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.642" (16.30mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1026,03800 Kč260,38 Kč
5020,94760 Kč1 047,38 Kč
10019,37490 Kč1 937,49 Kč
50016,71776 Kč8 358,88 Kč
1 00015,89549 Kč15 895,49 Kč
2 50015,02676 Kč37 566,90 Kč
5 00014,50294 Kč72 514,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč