
R53BN33305000K | |
|---|---|
DigiKey Part Number | 399-R53BN33305000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BN33305000K |
Description | CAP FILM 0.33UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R53BN33305000K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 50 | 14,10220 Kč | 705,11 Kč |
| 100 | 12,94110 Kč | 1 294,11 Kč |
| 500 | 10,97734 Kč | 5 488,67 Kč |
| 1 000 | 10,36965 Kč | 10 369,65 Kč |
| 2 500 | 9,72829 Kč | 24 320,72 Kč |
| 5 000 | 9,34155 Kč | 46 707,75 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

