
R53BI347050S0M | |
|---|---|
DigiKey Part Number | 399-R53BI347050S0M-ND |
Manufacturer | |
Manufacturer Product Number | R53BI347050S0M |
Description | CAP FILM 0.47UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R53BI347050S0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 29,81700 Kč | 298,17 Kč |
| 50 | 24,14780 Kč | 1 207,39 Kč |
| 350 | 19,98529 Kč | 6 994,85 Kč |
| 700 | 18,97260 Kč | 13 280,82 Kč |
| 1 050 | 18,46544 Kč | 19 388,71 Kč |
| 2 800 | 17,45264 Kč | 48 867,39 Kč |
| 5 250 | 16,93555 Kč | 88 911,64 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

