
R53BI34705000K | |
|---|---|
DigiKey Part Number | 399-R53BI34705000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BI34705000K |
Description | CAP FILM 0.47UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R53BI34705000K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 50 | 16,21460 Kč | 810,73 Kč |
| 350 | 13,13814 Kč | 4 598,35 Kč |
| 700 | 12,39061 Kč | 8 673,43 Kč |
| 1 050 | 12,01606 Kč | 12 616,86 Kč |
| 2 800 | 11,26835 Kč | 31 551,38 Kč |
| 5 250 | 10,88664 Kč | 57 154,86 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

