
R53BI33905000K | |
|---|---|
DigiKey Part Number | 399-R53BI33905000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BI33905000K |
Description | CAP FILM 0.39UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R53BI33905000K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 50 | 15,74020 Kč | 787,01 Kč |
| 350 | 12,73380 Kč | 4 456,83 Kč |
| 700 | 12,00306 Kč | 8 402,14 Kč |
| 1 050 | 11,63690 Kč | 12 218,75 Kč |
| 2 800 | 10,90606 Kč | 30 536,97 Kč |
| 5 250 | 10,53296 Kč | 55 298,04 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

