0.33 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R53BI333050S0M

DigiKey Part Number
399-R53BI333050S0M-ND
Manufacturer
Manufacturer Product Number
R53BI333050S0M
Description
CAP FILM 0.33UF 20% 800VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R53BI333050S0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
350V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.642" (16.30mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1026,14300 Kč261,43 Kč
5021,02740 Kč1 051,37 Kč
10019,45040 Kč1 945,04 Kč
50016,78538 Kč8 392,69 Kč
1 00015,96058 Kč15 960,58 Kč
2 50015,08942 Kč37 723,55 Kč
5 00014,56413 Kč72 820,65 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč