
R53BI322050S0M | |
|---|---|
DigiKey Part Number | 399-R53BI322050S0M-ND |
Manufacturer | |
Manufacturer Product Number | R53BI322050S0M |
Description | CAP FILM 0.22UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R53BI322050S0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 50 | 17,86080 Kč | 893,04 Kč |
| 100 | 16,46870 Kč | 1 646,87 Kč |
| 500 | 14,11402 Kč | 7 057,01 Kč |
| 1 000 | 13,38581 Kč | 13 385,81 Kč |
| 2 500 | 12,61661 Kč | 31 541,52 Kč |
| 5 000 | 12,15276 Kč | 60 763,80 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

