
R53BI32205000K | |
|---|---|
DigiKey Part Number | 399-R53BI32205000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BI32205000K |
Description | CAP FILM 0.22UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R53BI32205000K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 50 | 12,05700 Kč | 602,85 Kč |
| 100 | 11,02600 Kč | 1 102,60 Kč |
| 500 | 9,28784 Kč | 4 643,92 Kč |
| 1 000 | 8,74987 Kč | 8 749,87 Kč |
| 2 500 | 8,18191 Kč | 20 454,78 Kč |
| 5 000 | 7,83948 Kč | 39 197,40 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

