0.1 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R53BI310050S0M

DigiKey Part Number
399-R53BI310050S0M-ND
Manufacturer
Manufacturer Product Number
R53BI310050S0M
Description
CAP FILM 0.1UF 20% 800VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R53BI310050S0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
350V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.484" (12.30mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 564
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1017,47000 Kč174,70 Kč
5013,79140 Kč689,57 Kč
10012,65550 Kč1 265,55 Kč
90010,22812 Kč9 205,31 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč