0.068 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R53BI268050S0M

DigiKey Part Number
399-R53BI268050S0M-ND
Manufacturer
Manufacturer Product Number
R53BI268050S0M
Description
CAP FILM 0.068UF 20% 800VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R53BI268050S0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
350V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.445" (11.30mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1016,81900 Kč168,19 Kč
5013,25820 Kč662,91 Kč
10012,15780 Kč1 215,78 Kč
50010,29742 Kč5 148,71 Kč
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč