
R53BI26805000K | |
|---|---|
DigiKey Part Number | 399-R53BI26805000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BI26805000K |
Description | CAP FILM 0.068UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R53BI26805000K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.445" (11.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 50 | 9,26440 Kč | 463,22 Kč |
| 100 | 8,42440 Kč | 842,44 Kč |
| 500 | 7,00956 Kč | 3 504,78 Kč |
| 1 000 | 6,57195 Kč | 6 571,95 Kč |
| 3 000 | 6,03133 Kč | 18 093,99 Kč |
| 5 000 | 5,83135 Kč | 29 156,75 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

