
R533R422050P0K | |
|---|---|
DigiKey Part Number | 399-R533R422050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533R422050P0K |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533R422050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.878" (22.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 44,56800 Kč | 445,68 Kč |
| 50 | 36,82660 Kč | 1 841,33 Kč |
| 288 | 31,57000 Kč | 9 092,16 Kč |
| 576 | 30,10615 Kč | 17 341,14 Kč |
| 1 152 | 28,90062 Kč | 33 293,51 Kč |
| 2 592 | 27,75761 Kč | 71 947,73 Kč |
| 5 184 | 26,96648 Kč | 139 794,23 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |

