
R523N422050P0M | |
|---|---|
DigiKey Part Number | 399-R523N422050P0M-ND |
Manufacturer | |
Manufacturer Product Number | R523N422050P0M |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523N422050P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 50 | 27,49900 Kč | 1 374,95 Kč |
| 200 | 23,98180 Kč | 4 796,36 Kč |
| 600 | 22,02095 Kč | 13 212,57 Kč |
| 1 000 | 21,29575 Kč | 21 295,75 Kč |
| 2 600 | 20,18917 Kč | 52 491,84 Kč |
| 5 000 | 19,58534 Kč | 97 926,70 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

