
R523N410050P1M | |
|---|---|
DigiKey Part Number | 399-R523N410050P1M-ND |
Manufacturer | |
Manufacturer Product Number | R523N410050P1M |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523N410050P1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 50 | 16,18940 Kč | 809,47 Kč |
| 300 | 13,30503 Kč | 3 991,51 Kč |
| 600 | 12,52495 Kč | 7 514,97 Kč |
| 1 200 | 11,88294 Kč | 14 259,53 Kč |
| 2 700 | 11,27445 Kč | 30 441,01 Kč |
| 5 100 | 10,88516 Kč | 55 514,32 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

