
R523N356050P0M | |
|---|---|
DigiKey Part Number | 399-R523N356050P0M-ND |
Manufacturer | |
Manufacturer Product Number | R523N356050P0M |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523N356050P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 50 | 12,15780 Kč | 607,89 Kč |
| 100 | 11,12260 Kč | 1 112,26 Kč |
| 500 | 9,37224 Kč | 4 686,12 Kč |
| 1 000 | 8,83092 Kč | 8 830,92 Kč |
| 2 500 | 8,25918 Kč | 20 647,95 Kč |
| 5 000 | 7,91448 Kč | 39 572,40 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

