
R523N347050P0K | |
|---|---|
DigiKey Part Number | 399-R523N347050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R523N347050P0K |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523N347050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.630" W (26.50mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 0.283" (7.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 50 | 10,87700 Kč | 543,85 Kč |
| 100 | 9,92580 Kč | 992,58 Kč |
| 500 | 8,32108 Kč | 4 160,54 Kč |
| 1 000 | 7,82469 Kč | 7 824,69 Kč |
| 2 500 | 7,30058 Kč | 18 251,45 Kč |
| 5 000 | 6,98469 Kč | 34 923,45 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

