
R523I3330DQP1K | |
|---|---|
DigiKey Part Number | 399-R523I3330DQP1KCT-ND - Cut Tape (CT) 399-R523I3330DQP1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R523I3330DQP1K |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523I3330DQP1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.496" (12.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 50 | 10,06220 Kč | 503,11 Kč |
| 100 | 9,17400 Kč | 917,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | 7,82302 Kč | 3 207,44 Kč |
| 820 | 7,33189 Kč | 6 012,15 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

