
R523I3330DQP0K | |
---|---|
DigiKey Part Number | 399-R523I3330DQP0KCT-ND - Cut Tape (CT) 399-R523I3330DQP0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R523I3330DQP0K |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523I3330DQP0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,37000 Kč | 19,37 Kč |
10 | 12,35200 Kč | 123,52 Kč |
50 | 9,57760 Kč | 478,88 Kč |
100 | 8,72360 Kč | 872,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 7,28216 Kč | 3 641,08 Kč |
1 000 | 6,83641 Kč | 6 836,41 Kč |
1 500 | 6,61339 Kč | 9 920,08 Kč |
2 500 | 6,36606 Kč | 15 915,15 Kč |
3 500 | 6,22151 Kč | 21 775,28 Kč |
5 000 | 6,08240 Kč | 30 412,00 Kč |
6 000 | 6,01650 Kč | 36 099,00 Kč |
12 000 | 5,79458 Kč | 69 534,96 Kč |
12 500 | 5,78282 Kč | 72 285,25 Kč |
Unit Price without VAT: | 19,37000 Kč |
---|---|
Unit Price with VAT: | 23,43770 Kč |