
R523I333050P1K | |
|---|---|
DigiKey Part Number | 399-R523I333050P1K-ND |
Manufacturer | |
Manufacturer Product Number | R523I333050P1K |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523I333050P1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 50 | 10,54100 Kč | 527,05 Kč |
| 100 | 9,61290 Kč | 961,29 Kč |
| 520 | 8,01679 Kč | 4 168,73 Kč |
| 1 040 | 7,53788 Kč | 7 839,40 Kč |
| 2 600 | 7,03199 Kč | 18 283,17 Kč |
| 5 200 | 6,72711 Kč | 34 980,97 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

