
R523I315050P0K | |
|---|---|
DigiKey Part Number | 399-R523I315050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R523I315050P0K |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523I315050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 50 | 7,34940 Kč | 367,47 Kč |
| 100 | 6,65010 Kč | 665,01 Kč |
| 500 | 5,47124 Kč | 2 735,62 Kč |
| 1 000 | 5,10692 Kč | 5 106,92 Kč |
| 3 000 | 4,65687 Kč | 13 970,61 Kč |
| 5 000 | 4,49051 Kč | 22 452,55 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

