
R523F310050P0K | |
|---|---|
DigiKey Part Number | 399-R523F310050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R523F310050P0K |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523F310050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.484" (12.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233910104 | Vishay Beyschlag/Draloric/BC Components | 2 919 | BFC233910104-ND | 19,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 50 | 10,17560 Kč | 508,78 Kč |
| 100 | 9,27480 Kč | 927,48 Kč |
| 500 | 7,75120 Kč | 3 875,60 Kč |
| 1 200 | 7,17029 Kč | 8 604,35 Kč |
| 3 600 | 6,61723 Kč | 23 822,03 Kč |
| 6 000 | 6,41265 Kč | 38 475,90 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

