
R46KN322000H1U | |
|---|---|
DigiKey Part Number | 399-R46KN322000H1U-ND |
Manufacturer | |
Manufacturer Product Number | R46KN322000H1U |
Description | CAP FILM 0.22UF 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN322000H1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 50 | 8,23120 Kč | 411,56 Kč |
| 100 | 7,46900 Kč | 746,90 Kč |
| 805 | 5,89640 Kč | 4 746,60 Kč |
| 1 610 | 5,54765 Kč | 8 931,72 Kč |
| 3 220 | 5,26052 Kč | 16 938,87 Kč |
| 5 635 | 5,06628 Kč | 28 548,49 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

