0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3330DQN1M

DigiKey Part Number
399-R46KI3330DQN1MCT-ND - Cut Tape (CT)
399-R46KI3330DQN1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KI3330DQN1M
Description
CAP FILM 0.33UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3330DQN1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 746
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,73300 Kč137,33 Kč
5010,68800 Kč534,40 Kč
1009,75150 Kč975,15 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4108,32544 Kč3 413,43 Kč
8207,80793 Kč6 402,50 Kč
1 2307,54853 Kč9 284,69 Kč
2 0507,26131 Kč14 885,69 Kč
2 8707,09337 Kč20 357,97 Kč
4 1006,93180 Kč28 420,38 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč