
R46KI3330DQN1M | |
|---|---|
DigiKey Part Number | 399-R46KI3330DQN1MCT-ND - Cut Tape (CT) 399-R46KI3330DQN1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3330DQN1M |
Description | CAP FILM 0.33UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3330DQN1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 50 | 10,68800 Kč | 534,40 Kč |
| 100 | 9,75150 Kč | 975,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | 8,32544 Kč | 3 413,43 Kč |
| 820 | 7,80793 Kč | 6 402,50 Kč |
| 1 230 | 7,54853 Kč | 9 284,69 Kč |
| 2 050 | 7,26131 Kč | 14 885,69 Kč |
| 2 870 | 7,09337 Kč | 20 357,97 Kč |
| 4 100 | 6,93180 Kč | 28 420,38 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

