
R46KI333050N1M | |
|---|---|
DigiKey Part Number | 399-R46KI333050N1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI333050N1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI333050N1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 50 | 9,55820 Kč | 477,91 Kč |
| 100 | 8,70160 Kč | 870,16 Kč |
| 520 | 7,22169 Kč | 3 755,28 Kč |
| 1 040 | 6,77791 Kč | 7 049,03 Kč |
| 2 600 | 6,30958 Kč | 16 404,91 Kč |
| 5 200 | 6,02715 Kč | 31 341,18 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

