
R46KI322040H2M | |
|---|---|
DigiKey Part Number | 399-12438-ND |
Manufacturer | |
Manufacturer Product Number | R46KI322040H2M |
Description | CAP FILM 0.22UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI322040H2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.693" (17.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 50 | 8,93680 Kč | 446,84 Kč |
| 100 | 8,11990 Kč | 811,99 Kč |
| 700 | 6,52737 Kč | 4 569,16 Kč |
| 1 400 | 6,14041 Kč | 8 596,57 Kč |
| 2 800 | 5,82192 Kč | 16 301,38 Kč |
| 5 600 | 5,55967 Kč | 31 134,15 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

