
R46KI315050M2K | |
|---|---|
DigiKey Part Number | 399-11481-ND |
Manufacturer | |
Manufacturer Product Number | R46KI315050M2K |
Description | CAP FILM 0.15UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI315050M2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 50 | 6,43700 Kč | 321,85 Kč |
| 100 | 5,81190 Kč | 581,19 Kč |
| 900 | 4,47640 Kč | 4 028,76 Kč |
| 1 800 | 4,20018 Kč | 7 560,32 Kč |
| 2 700 | 4,06179 Kč | 10 966,83 Kč |
| 5 400 | 3,85886 Kč | 20 837,84 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

