R46KI315000M2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI315000M2M

DigiKey Part Number
399-6803-ND
Manufacturer
Manufacturer Product Number
R46KI315000M2M
Description
CAP FILM 0.15UF 20% 560VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI315000M2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
108,60900 Kč86,09 Kč
506,75280 Kč337,64 Kč
1006,14240 Kč614,24 Kč
5005,02842 Kč2 514,21 Kč
1 7504,38694 Kč7 677,15 Kč
3 5004,09669 Kč14 338,41 Kč
5 2503,94473 Kč20 709,83 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč