
R463R447050H7K | |
|---|---|
DigiKey Part Number | 399-R463R447050H7K-ND |
Manufacturer | |
Manufacturer Product Number | R463R447050H7K |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R447050H7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.461" (37.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 55,07800 Kč | 550,78 Kč |
| 50 | 45,93520 Kč | 2 296,76 Kč |
| 112 | 42,70089 Kč | 4 782,50 Kč |
| 560 | 38,07350 Kč | 21 321,16 Kč |
| 1 008 | 36,84045 Kč | 37 135,17 Kč |
| 2 576 | 35,24827 Kč | 90 799,54 Kč |
| 5 040 | 34,34040 Kč | 173 075,62 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |

